User & Safety Instructions 3823917 GIRA Socket Black 418874 1 pc(s)
Description
Earthing contact socket-outlet (Type F) 16 A 250 V~ matt black (painted) Plug-in terminals Features: Carry ring is grounded in connection with the fixing claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . Ground carry ring. . Notes: With increased contact pressure of the grounding clip tested according to T.N.O. . Delivery scope
This text is machine translated.
Description
Earthing contact socket-outlet (Type F) 16 A 250 V~ matt black (painted) Plug-in terminals Features: Carry ring is grounded in connection with the fixing claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . Ground carry ring. . Notes: With increased contact pressure of the grounding clip tested according to T.N.O. . Delivery scope
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?