User & Safety Instructions 3822489 GIRA Socket Pure white 445727 1 pc(s)
Description
Earthing contact socket-outlet (type F) 16 A 250 V~ with labeling field pure white silk matte system 55 Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Scope of delivery: - "EDP" label is attached.
This text is machine translated.
Description
Earthing contact socket-outlet (type F) 16 A 250 V~ with labeling field pure white silk matte system 55 Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Scope of delivery: - "EDP" label is attached.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?