• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Speed controller insert 246000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output voltage 230 V
  • Number of phases: 1
  • Continuous power regulation: No.
  • Base element without cover: No.
  • Control mode: Rotary knob
  • Illumination: None
  • Switch contact: No.
  • With temperature sensor: No.
Type


Speed regulated use of speed 246000

Product type

Speed controller insert

Nominal current

1.8 A

IP21

Dim

(W x H x D) 70 x 70 x 24 mm

Content

1 pc(s)

Depth

24 mm

Height

70 mm

Width

70 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821291 GIRA Speed controller insert 246000 1 pc(s)

Description

System 3000 Speed controller insert Features: - Speed controller for controlling the speed of single-phase motors, such as induction or split-pole motors. - Device operates according to the phase control principle. - Switch on by soft start to maximum speed. - Minimum speed can be stored permanently. - Connection of extensions possible. - Electronic short circuit protection. - Electronic overtemperature protection. - Operation with or without neutral wire connection. Notes: - If the ambient temperature is higher than +25 °C, the connected load must be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.