• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch/blinds actuator 503000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: GIRA One
  • Width in division units: 12
  • On-site/manual operation: Yes
  • With LED display: Yes
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 24
  • Different phases can be connected: No.
  • With bus connection: No.
  • KNX Secure bus system: Yes
  • Max. switching current 16 A
Type


Switch, blind actuator 24f/12f 16 A 503000

Product type

Switch/blinds actuator

IP20

Content

1 pc(s)

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822298 GIRA Switch/blinds actuator 503000 1 pc(s)

Description

Switch actuator 16 x 24way A / 16 x 120A standard for GIRA one and KNX Features: Function in the GIRA one system - actuator for switching consumers or for controlling blinds, shutters, awnings, roof windows operation. - In blind operation, the adjacent outputs (A1/A2, A3/A4...) are To one shutter output. - Mixed operation on an actuator (e.g. A1 and A2 blinds, A3 and A4 blinds, A5 switch, A6 switch...) possible. - Manual operation of the outputs. - Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. - Encrypted data transfer between the GIRA One devices. Shading and air function - control of lamellae shutters, shutters, awnings, roof windows or roof domes. - Travel times optionally adjustable. - Sunscreen function with curtain or leaf positions at the beginning or end of the function can be set for each output. - Set the delay time at the beginning or end of the sunshine. - Wall lift for awnings. - If the wind alarm is active, e.g. with a conventional weather station with potential-free relay outputs for wind alarm, the blinds raise and are automatically blocked. The status of the binary input is monitored cyclically. - When rain alarm is active, e.g. with a conventional weather station with potential-free relay outputs for rain alarm, skylights or roof domes close immediately and are automatically locked. The status of the binary input is monitored cyclically. - If the frost alarm is active, e.g. with a conventional weather station with potential-free relay outputs for frost alarm, active rides of roller shutters are stopped and blocked to protect the roller shutter motor. The status of the binary input is monitored cyclically. - Door contact query and visualization in the Smart HOME APP: An open door leads to the opening and locking of the blinds or shutters. Switching functions - NO or NC mode. - Set an on or off delay. - Staircase function, an additional pre-warning time can be set. - Parameterization as switching function for e.g. lights or sockets, as garage door function or door opener function. - Garage door function: The time for the relay to close is parameterizable. - Door opener function: The time for closing the relay can be parameterized. Function in the GIRA KNX system - blinds or switching mode can be parameterized. In blind operation, the adjacent outputs (A1/A2, A3/A4...) To one shutter output. Mixed operation of an actuator (e.g. A1 & A2 blinds, A3 & A4 blinds, A5 switch, A6 switch...) possible. - Active return or status messages can be delayed globally after bus voltage recovery or after an ETS programming process. - Manual operation of the outputs independent of KNX with intelligent LED status indicators for energy saving. - Extended manual operation: Switch between blind and shift mode before ETS start-up. - Heartbeat function for monitoring the device, cyclic sending 1-bit. - Bi-stable relays. - Supply from KNX bus, no additional power supply required. - Simplified terminal connection (no terminal overlay). Blinds functions - Operating mode can be parameterized: Control of laminated shutters, shutters, awnings, skylights or ventilation flaps. - Separately parameterizable slope travel times with travel time extension for travel to the upper end position. - For multi-disc shutters, a multi-disc travel time can be parameterized independently. - Switching time for changing direction of travel and times for short and long-term operation (step, move) can be set. - Feedback of the curtain position or the leaf position. In addition, an invalid curtain position or a drive travel can be signaled. - Assignments to up to 5 different safety functions (3 wind alarms, 1 rain alarm, 1 frost alarm), optionally with cyclic monitoring. The safety functions (objects, cycle times, priority) are created jointly for all outputs in a device-oriented manner. Assigning individual outputs to the safety functions and the safety responses can be parameterized in a channel-oriented manner. - Locking function can be implemented for each blind output. - Simple sun protection: Sunscreen function with fixed and variable hanging or leaf positions can be activated separately for each output at the beginning or at the end of the function. - Up to 16 internal scenes can be parameterized for each output. - Scene memory function: Additional visual feedback. - Twilight function. - Status messages for upper and lower end position. Switching functions - Independent switching of the switching outputs. - NO or NC operation. - Switching feedback: Send to the bus when changed or cyclically. - Logical linking function for each output. - Response to bus voltage recovery can be set for each output (ON or no reaction). - Lock function with feedback object can be parameterized for each channel. - Time functions (on, off-delay, stair light function - also with pre-warning function). - Integration in light scenes possible: Up to 16 internal scenes can be parameterized for each output. Notes: - KNX Data Secure compatible. - Quick download of the application (long frame support). - Firmware updates are possible with the GIRA ETS Service APP (additional software). - Mounting on DIN rail. Delivery: - Connection and branch terminal included in delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.