• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch/button Multicolour 325100 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • With labeling field: No.
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Detectable symbol/barrier-free: No.
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
Type


Set IP44 switch/button surface switch 325100

Product type

Switch/button

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825093 GIRA Switch/button Multicolour 325100 1 pc(s)

Description

Sealing flange IP44 for switches Panel switch Features: - In conjunction with the sealing flange and cover frame (1 to 5) from the switch range Panel switch for the color pure white can be installed many surface switch products waterproof according to IP44.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.