• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 219526 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Surface design: Glossy
  • Transparent: No.
Type


Rocker set 5-way Plus aluminum 219526

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821257 GIRA Toggle Aluminium 219526 1 pc(s)

Description

Rocker set 5-fold Plus (2+3) Colour aluminum (painted) System 55 Notes: - Writable rocker sets and rocker sets without labeling field are made of metal. In radio applications this can lead to loss of range.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.