• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 329965 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With marking field: Yes
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker F Alu 329965

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825105 GIRA Toggle Aluminium 329965 1 pc(s)

Description

Rocker with labeling field Colour Aluminium Features: - Plastic: Halogen-free, impact and break-proof thermoplastic - Water-protected flush-mounted IP44 notes: - Anti-theft protection by optionally screwable clamping piece. This eliminates the need for the cover frame to plug in. Delivery: - Blank label plate and label plates with "Light", "Bell" and "Door" symbols are attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.