• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 029928 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • With marking field: Yes
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker switch Anth with ship's field 029928

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3824984 GIRA Toggle Anthracite 029928 1 pc(s)

Datasheet 3824984 GIRA Toggle Anthracite 029928 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3824984 GIRA Toggle Anthracite 029928 1 pc(s)

Description

Rocker with labeling field anthracite blank labeling plate is attached. Labelling signs with the "light", "bell" and "door" symbols are included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.