• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 213428 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
Type


Rocker set 4-fold ANH 213428

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821826 GIRA Toggle Anthracite 213428 1 pc(s)

Description

4-way rocker set (1+3) with label field anthracite system 55 Notes: - Writable rocker sets and rocker switches with marker field can be individually labeled. The order is processed by the wholesale trade, which was specified when the rockers were ordered. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.