• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Black 329574 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Detectable symbol/barrier-free: No.
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
Type


Rocker 2F system 70 black m (lacquer.) 329574

Product type

Toggle

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825204 GIRA Toggle Black 329574 1 pc(s)

Description

Rocker 2-way black matt (painted) Features: Delivery includes:

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.