• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Black 5389005 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • Mounting type: Snap in
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


1-way rocker black 5389005

Product type

Toggle

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822922 GIRA Toggle Black 5389005 1 pc(s)

Description

Rocker 1 with arrow symbols Black matt (painted) System 55 Features: - Operating rocker as replacement for the original rocker marked with symbols. Notes: - When using a metal attachment and/or a metal cover frame, the range of radio components may be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.