• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Bronze 503438 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Transparent: No.
Type


Rocker set 4-way pushbutton.4 TS4 Bronze 503438

Product type

Toggle

Factory colour

Bronze

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823170 GIRA Toggle Bronze 503438 1 pc(s)

Description

Rocker set 4-way individual for touch sensor 4.95 Bronze note: - The labeling is done via the GIRA marking service and is applied to the material precisely and permanently by laser technology. For an individual design, after free registration various fonts and symbols are available for you to choose from, so company or hotel logos can also be integrated. The order is processed by the wholesale trade, which was specified when the rockers were ordered. - Please note that the rocker sets for the touch sensor 4.95 in white glass cannot be labeled by laser for technical reasons. - This product can only be ordered through the GIRA Labelling Service. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.