• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Pure white (matt) 537272 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With labeling field: No.
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Detectable symbol/barrier-free: No.
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
Type


Rocker 1f unprinted system 70 pure white m (paint.) 537272

Product type

Toggle

Factory colour

Pure white (matt)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825211 GIRA Toggle Pure white (matt) 537272 1 pc(s)

Description

Rocker 1 unprinted pure white satin matt (painted) System 70 Features: Buttons for operating the GIRA One system. . Integrated temperature sensor for measuring the room temperature. . Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. . Encrypted data transfer between the GIRA One devices. . Operating functions Switching of consumers, such as light, socket or pump. . Dim the light. . Operating shading and ventilation devices (blinds, shutters, skylights, skylights, skylights and awnings). . Comfortable group control of switching, dimming, shading and ventilation devices. . Calling scene variants. . Use as a staircase button to activate the staircase function in switching and dimming consumers. . Function as a level call button together with the GIRA G1. . Control of Sonos audio devices. . Control of Hue consumers. . ENet consumer control . Function as door or garage door opener. . Boost function. . Room temperature Temperature compensation for the integrated temperature sensor. . LED-display brightness of the status LED can be set in five stages and "off". . Colour of the status LED (red, green, blue) can be set. . Function selection of status LED can be set depending on rocker function: Always OFF, always ON, activation display or status display. . Operating rocker without printing as replacement for original rocker marked with symbols. . Notes: Can be updated via the GIRA Project Assistant (GPA) . The rockers are optionally interchangeable with alternative variants. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.