• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Stainless steel 2832600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Mounting type: Claw / screw attachment
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode rocker/button
  • Lighting: No.
  • Assembly: Base element with adapter plate
  • Switching type: Toggle switch
  • Push button: No
  • Number of operating rockers: 3
  • With mounting plate: No.
  • Text field/label area: No.
  • Feedback contact: No.
  • Heating switch: No.
  • Washing machine switch: No.
  • Number of modules (for modular design): 1
  • Rated current 10 A
Type


Rocker switch 3-way BSAusWe EDS-paint. 2832600

Product type

Toggle

Factory colour

Stainless steel

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821970 GIRA Toggle Stainless steel 2832600 1 pc(s)

Description

Rocker switch 3-way 10 AX 250 V~ with stainless steel rockers (painted) Universal off toggle switch Notes: - Only for screw fixing.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.