• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle White 220101 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Surface design: Glossy
  • Transparent: No.
Type


Rocker set 1-fold, illum. 55 crws 220101

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821856 GIRA Toggle White 220101 1 pc(s)

Description

Rocker set 1X printable cream white glossy (painted) System 55 Notes: - Writeable rocker sets and rocker sets with labeling field can be provided with an individual labeling. The order is processed by the wholesale trade, which was specified when the rockers were ordered. - Writeable rocker sets and rocker sets without labeling field are made of metal. In radio applications this can lead to loss of range. - This product can only be ordered through the GIRA Labelling Service. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.