• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle White 502412 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Glass
  • Surface protection: Other
  • Transparent: No.
Type


Rocker set 4-way pushbutton 4 TS4 G ws 502412

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823997 GIRA Toggle White 502412 1 pc(s)

Description

Rocker set 4-way for sensor 4.95 glass white

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.