• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle White 8324927 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
Type


Rocker inductive. Button sens.4 4f pure white m(varnish) 8324927

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821886 GIRA Toggle White 8324927 1 pc(s)

Description

Rocker for rocker set 4-way individual for touch sensor 4.95 aluminum matt-white (painted) Notes: - The labeling is done via the GIRA labeling service and is applied to the material precisely and permanently via laser technology. For an individual design, after free registration various fonts and symbols are available for you to choose from, so company or hotel logos can also be integrated. The order is processed by the wholesale trade, which was specified when the rockers were ordered. - This product can only be ordered through the GIRA Labelling Service. - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.