• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle White 8332903 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Surface design: Glossy
  • Transparent: No.
Type


Rocker switches 4 2f pure white (paint) 8332903

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821365 GIRA Toggle White 8332903 1 pc(s)

Description

Rocker for rocker set 2-way for sensor 4.95 aluminum pure white glossy (painted)

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.