• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Touchpad attachment Black 5365005 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED display: Yes
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Number of operating points: 1
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Touch tip S3000 black 5365005

Product type

Touchpad attachment

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823209 GIRA Touchpad attachment Black 5365005 1 pc(s)

Description

System 3000 Touch attachment Black matt (painted) System 55 Features: - The control is done by lightly touching or wiping on the control panel. - Three brightness values can be stored, with System 3000 dimming insert. - Runtime and an individual intermediate position can be saved with System 3000 blind control insert. - Locking function, with system 3000 blind control insert. - Status display by LED light bars to indicate brightness or slope position. - Permanent or temporary status indicator (status indicator goes out after 5 seconds without touching). - Operation on System 3000 Switch, DIMM or blind insert or extension insert 3-wire.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.