• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Two gang socket Anthracite 273128 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Design: Protection contact CEE 7/3 (type F)
  • Mains frequency: 50/60 Hz.
  • Connection type: Other
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Imprint/marking: Without
  • Text field/label area: No.
  • Earthing contact: Other
  • With signal lamp: No.
  • Number of sockets: 2
  • Number of modules (for modular design): 1
  • With hinged cover: No.
  • With increased protection against accidental contact: Yes
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated mounting: No.
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Special power supply: Without
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
Type


Double socket protective 1-way anth 273128

Product type

Two gang socket

Factory colour

Anthracite

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824075 GIRA Two gang socket Anthracite 273128 1 pc(s)

Description

Earthing contact double socket 16 A 250 V~ with increased contact protection (Safety Plus) for flush-mounted device socket 1 way anthracite notes: - Suitable in any commercially available device socket. - Increased contact protection (Safety Plus) according to DIN VDE 0620-1.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.