User & Safety Instructions 3822269 GIRA Weather station 207400 1 pc(s)
Description
Weather station Plus for KNX Features: - The weather station for KNX measures the wind speed, wind direction, precipitation, global radiation, temperature, Twilight, relative air humidity, air pressure and brightness with four sensors dependent on the direction. - The measured data is used to calculate the maximum value of the brightness sensors, absolute humidity, perceived temperature and comfort. - The area of application is the automatic, weather-dependent shading control especially for the home area. - The weather station monitors itself in some important functions and reports the corresponding errors to the bus automatically via alarm objects. - Monitoring of the voltage applied. The failure is reported to the bus via a communication object. - With integrated bus coupling. - Outdoor mounting on a mast or on the wall. - The position of the mounting location can be determined by GPS. Functions - Two limit values with adjustable hysteresis per sensor can be internally parameterized or specified as 8-bit or 16-bit values. - The teach-in function enables the current measured value to be applied to a limit value. - All limit value objects have a parameterizable on and off delay. - 16 logic gates (AND, AND with return, OR, EXCLUSIVE OR, NAND, NOR) with up to 4 inputs for external and internal 1 bit values. - 4 locking elements for locking functions or manual operation. - An automatic shading control of up to 8 facades can be implemented with a sun level-dependent adjustment of the slats and a slope control. - All values can be output when the value changes and cyclically. The outputs of the locking elements can only be sent when the value changes. - Cascading of weather stations is possible via the logic functions. This is recommended for extending the functionality (measuring the wind strength on different fronts) or for greatly increasing functional safety through redundancies. Notes: - Measured values apply to the installation site. Deviations from other weather services are possible. - All accuracy information of the measured values refer to the respective end of the measuring range value.
This text is machine translated.
Description
Weather station Plus for KNX Features: - The weather station for KNX measures the wind speed, wind direction, precipitation, global radiation, temperature, Twilight, relative air humidity, air pressure and brightness with four sensors dependent on the direction. - The measured data is used to calculate the maximum value of the brightness sensors, absolute humidity, perceived temperature and comfort. - The area of application is the automatic, weather-dependent shading control especially for the home area. - The weather station monitors itself in some important functions and reports the corresponding errors to the bus automatically via alarm objects. - Monitoring of the voltage applied. The failure is reported to the bus via a communication object. - With integrated bus coupling. - Outdoor mounting on a mast or on the wall. - The position of the mounting location can be determined by GPS. Functions - Two limit values with adjustable hysteresis per sensor can be internally parameterized or specified as 8-bit or 16-bit values. - The teach-in function enables the current measured value to be applied to a limit value. - All limit value objects have a parameterizable on and off delay. - 16 logic gates (AND, AND with return, OR, EXCLUSIVE OR, NAND, NOR) with up to 4 inputs for external and internal 1 bit values. - 4 locking elements for locking functions or manual operation. - An automatic shading control of up to 8 facades can be implemented with a sun level-dependent adjustment of the slats and a slope control. - All values can be output when the value changes and cyclically. The outputs of the locking elements can only be sent when the value changes. - Cascading of weather stations is possible via the logic functions. This is recommended for extending the functionality (measuring the wind strength on different fronts) or for greatly increasing functional safety through redundancies. Notes: - Measured values apply to the installation site. Deviations from other weather services are possible. - All accuracy information of the measured values refer to the respective end of the measuring range value.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?