• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Wireless controller attachment Grey 5493015 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Number of operating points: 2
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Radio operating attachment ENet Memory GRAY 5493015

Product type

Wireless controller attachment

Factory colour

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821434 GIRA Wireless controller attachment Grey 5493015 1 pc(s)

Description

ENet Wireless Operator Panel Memory Gray Matte (lacquered) System 55 Features: - Operation on switching, dimming or blind insert or extension insert 3-wire of System 3000. - Manual, radio- and time-controlled operation of e.g. blinds, shutters, awnings, lighting or fans. - Transmitter for radio transmission of switching, dimming and shutter commands. - Adjustable night mode. Status and function LEDs are not permanently lit. - Status feedback to radio transmitter. - Status display with LED. - Evaluation of extension inputs. Functions in combination with blind use: - Positioning of attachments via scene call. - Position for sun protection and twilight. - Travel time and ventilation position of the curtain can be stored. Functions in combination with light insert: - Scene mode possible. - Switch-on brightness can be stored permanently when combined with dimming. Functions in combination with 3-wire extension: - Powered eNet transmitter. - Control of lighting. - Control of shading. Can be set with eNet Server starting from version 2.3 (depending on the use): - Fully encrypted radio transmission (AES-CCM). - Disable extension evaluation. - Operating blocks. - Switch time for blinds, shutters and awnings adjustable. - Direction of rotation can be inverted. - Position for sun protection, twilight, lock-out protection and wind alarm. - Maximum brightness, minimum brightness and dimming speed adjustable. - Function of the status LED can be set as status LED/activation indicator. - Delay time. - On or off delay. - Up or dimming ramp. - Switch-off pre-warning. - Continuous on, continuous off. - Hotel function. - Light control. - Repeater function. - Update the device software. - Store an up and down time or an on and off time. In memory mode, these switching times are repeated in a 24-hour cycle. - Lock function blocks extension operation, radio operation and disables memory operation. Notes: - When using a metal attachment and/or a metal cover frame, there may be a loss of range. - Radio authorization applies to EU and EFTA countries.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.