• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Wireless wall-mounted transmitter Aluminium 242126 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Number of operating points: 1
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Design of interface: EnOcean
Type


Wireless wall-mounted Radio 1-way aluminum battery-less 242126

Product type

Wireless wall-mounted transmitter

Factory colour

Aluminium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821529 GIRA Wireless wall-mounted transmitter Aluminium 242126 1 pc(s)

Description

EnOcean Radio Wall-mounted transmitter 1-way color aluminum system 55 Features: - Radio transmitter for transmission of switching, dimming or shutter commands to radio receiver of the EnOcean radio system. - Cordless device without external power supply. Transmission energy is generated from mechanical energy when the rocker is operated. - Encrypted or unencrypted radio transmission possible. Notes: - Mounting on connector socket or on smooth, level surfaces by screwing or gluing. - This product is not suitable for eNet. GIRA EnOcean transmitters are compatible with third-party actuators. Scope of delivery: - Wall-mounted radio transmitter, mounting plate, adhesive film (visual protection in case of glass surfaces) and adhesive points for mounting on smooth, flat surfaces are included in the delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.