• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000129.0000 Tukan Pump pressure sprayer 1.5 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Operating pressure 3 bar
Product type

Pump pressure sprayer

Capacity

1.5 l

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795901 Gloria Haus und Garten 000129.0000 Tukan Pump pressure sprayer 1.5 l

Description

The Tukan 1.5 Litre pressure spray gun is perfect for plant care and plant protection in your home garden. A pressure relief valve ensures that there is no excess pressure that can damage the device. You can also manually release the pressure before opening the container. A high-quality adjustable brass nozzle has been installed.

This text is machine translated.

Features

  • 1.5 L capacityMaximum operating pressure 3 barAdjustable brass nozzleErgonomically designed handleFine sprayingPrecision pumpBleed valve

More interesting products

(*All information is plus legal VAT)