• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 003430.0000 FOAMCLEAN 300 Pump pressure sprayer 3 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gloria pressure foam spray Foam Clean 300

  • Variable foaming ratio: The foam cartridge set supplied allows the foam to adapt the consistency flexibly. In combination with the 110° flat jet nozzle, a particularly even and wide foam pattern is achieved for a comprehensive cleaning.
  • High resistance to cleaning agents: The installed FKM seals are specially designed for media in the pH range from 5 to 10. This ensures a long life of the components and protects the device against wear by common cleaning agents.
  • Stability and intuitive operation: The newly designed foot ring with treads ensures a firm stand during the pumping process. The revised quick-release valve with safety lock also prevents accidental triggering of the spraying process.
  • Optimised ergonomics and safety: A padded shoulder strap allows you to work comfortably over long periods of time. The new one-handed pressure relief valve allows the tank to be bled quickly and safely after use.
  • Sophisticated container design: The slim plastic container with improved strips of sight allows precise control of the level. The 1.80 m long PVC fabric hose with anti-kink protection guarantees flexible use without annoying interruptions.

Technical specifications

Product type

Pump pressure sprayer

Features

Shoulder strap

Capacity

3 l

Material

Plastic

3 bar

Weight

1.47 kg

Length

215 mm

Width

220 mm

Height

425 mm

Dim

(L x W x H) 215 x 220 x 425 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701899 Gloria Haus und Garten 003430.0000 FOAMCLEAN 300 Pump pressure sprayer 3 l

Description

The Gloria Foam Clean 300 is a foam spray machine with 3.0 liter filling content, which converts the cleaning agent in effective, tightly adherent foam. This makes it the ideal tool for thorough vehicle and machine maintenance as well as for use in sanitary facilities and large kitchens.
Equipped with high-quality FKM seals (pH range 5 to 10) and an efficient high-performance pump, the device guarantees a reliable application. The innovative foam cartridge set also enables to adjust the foam degree individually to the respective cleaning task. Supplemented by modern comfort features like the padded shoulder belt and the one-hand pressure relief valve, the Foam Clean 300 offers highest efficiency with maximum user comfort.

This text is machine translated.

Scope of delivery

  • 1 x pressure foam spray Foam Clean 300
  • 1 x 3 foam cartridges

More interesting products

(*All information is plus legal VAT)