• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 003450.0000 CLEAN 500 Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gloria pressure spray device CLEAN 500

  • Maximum chemical resistance (pH 2–12): High-quality EPDM seals and an acid-resistant flat-jet nozzle enable safe application of acidic and alkaline media and guarantee a long service life.
  • Optimised handling and range: A 0.5 m extension lance as well as the 1.80 m long PVC-fabric hose with kink protection ensure maximum flexibility and trouble-free access to places that are difficult to access.
  • Safety-oriented valve technology: The quick-release valve with safety lock prevents accidental spraying, while the new one-hand pressure relief valve enables a convenient release of the tank pressure.
  • Stability and level control: A foot ring with treads guarantees safe conditions when pumping. Thanks to the slim container silhouette with improved strips of sight, the level remains precisely in the view at all times.
  • Ergonomics and maintenance comfort: The large funnel with spout, a padded shoulder strap and the practical nozzle holder for putting off the lance support a clean and physically relieved work.

Technical specifications

Product type

Pump pressure sprayer

Features

Extension piece

Capacity

5 l

Material

Plastic

3 bar

Weight

1.66 kg

Length

215 mm

Width

220 mm

Height

520 mm

Dim

(L x W x H) 215 x 220 x 520 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701896 Gloria Haus und Garten 003450.0000 CLEAN 500 Pump pressure sprayer 5 l

Description

The Gloria CLEAN 500 was designed as a powerful work tool for professional cleaning in industry and trade. With a filling content of 5.0 liters and a high resistance to acid and alkaline media (pH 2 to 12), it is designed for a wide range of chemicals. The combination of robust EPDM seals and an efficient pump unit enables a constant and safe application of the cleaning media at an operating pressure of up to 3 bar. Well thought-out details such as the one-hand pressure relief valve and the padded shoulder strap support an ergonomic working even during longer periods of use.

This text is machine translated.

Scope of delivery

  • 1 x CLEAN 500 pressure spray device
  • 1 x extension tube (0.5 m)

More interesting products

(*All information is plus legal VAT)