User & Safety Instructions 2795905 Gloria Haus und Garten 000311.0000 SteelMaster V10 Pump pressure sprayer 10 l
Description
The high-performance spray SteelMaster V10 for industry and trade has a steel pressure container and a capacity of 10 liters. This is characterized by its high resistance. The high-power sprayer works with a working pressure of 6 bar.The SteelMaster V10 convinces through its features and multiple areas of application. The device is equipped with FKM seals, which have a high thermal and chemical resistance. This allows the professional pressure sprayer to withstand oil-containing and aggressive spray media and extreme temperature influences.
This text is machine translated.
Features
max. Operating pressure 6 bar10 L capacitySheet-metal ContainerCoil hoseFlat jet nozzleSeals made from resistant VitonShoulder carrying
The high-performance spray SteelMaster V10 for industry and trade has a steel pressure container and a capacity of 10 liters. This is characterized by its high resistance. The high-power sprayer works with a working pressure of 6 bar.The SteelMaster V10 convinces through its features and multiple areas of application. The device is equipped with FKM seals, which have a high thermal and chemical resistance. This allows the professional pressure sprayer to withstand oil-containing and aggressive spray media and extreme temperature influences.
This text is machine translated.
Features
max. Operating pressure 6 bar10 L capacitySheet-metal ContainerCoil hoseFlat jet nozzleSeals made from resistant VitonShoulder carrying
Hints
Oil resistant
What kind of Garden Tools (Misc.) are you looking for?