• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 729165.0000 MultiJet Plant Protection Set Lance 1 pc(s)

1/4
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multijet plant protection set - attachment for plant care

  • For the application of plant protection products3 individual brass hollow cone nozzles suitable for each device of the Multijet systemIncl. Pressure relief valveRobust 40 cm brass spray lance (for Multijet 18V)

Technical specifications

Product type

Lance

Dim

(Ø x L) 40 mm x 425 mm

Length

425 mm

(Ø)

40 mm

Material

Brass

Plastic

Weight

0.185 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354174 Gloria Haus und Garten 729165.0000 MultiJet Plant Protection Set Lance 1 pc(s)

Description

The plant protection set enables the safe application of plant protection products with the Multijet devices. The set consists of 3 individual brass hollow cone nozzles with pressure relief valve, each suitable for a device of the Multijet system. For unique identification, the nozzles are equipped with marking rings (no marking ring - Multijet 18V, 1 x marking ring - Multijet 36V, 2 x marking ring - Multijet 230V).

This text is machine translated.

Features

  • For the application of plant protection products3 individual brass hollow cone nozzles suitable for each device of the Multijet systemIncl. Pressure relief valveRobust 40 cm brass spray lance (for Multijet 18V)

Scope of delivery

  • 40 cm brass spray lance
  • 3 brass hollow cone nozzles

Hints

Accessories for all Multijet devices.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)