• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria PD12GA Powder Manometer 12 kg Fire class: A, B, C Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 8.75)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powder fire extinguisher PD 12 GA

  • Extinguishing agent type: Powder
  • Capacity: 12 kg
  • Fire class A, B, C
  • Class A55, B233
  • Extinguishing agent strength 15 LE

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.
  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.
  • 'Symbol of a burning stick or candle with the letter C. Icon for fire alarm or fire protection.'<br><br>Note: This is a direct translation into British English, maintaining the original meaning and structure.

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Black

Red

Weight

17.3 kg

Dim

(W x H x D) 265 x 590 x 205 mm

Features

Manometer

Capacity

12 kg

Class

A55

B233

Extinguishing agent strength

15 LE

Width

265 mm

Height

590 mm

Depth

205 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 893575 Gloria PD12GA Powder Manometer 12 kg Fire class: A, B, C Content 1 pc(s)

Description

Features

  • Portable powder fire extinguishers according to DIN EN 3 for the fire classes A, B and C
  • Constant pressure fire extinguisher with N2-propellant and pressure lever fittings made of quality steel sheet
  • Proven, durable valve body made of brass with pressure gauge
  • Solvent 12 kg GLORIA ABC-high-performance dry powder
  • Plastic-stand ring with extinguishing nozzle recording
  • Wall bracket with two suspension and rubber buffers.
  • This text is machine translated.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)