• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria PD2GAM Powder Manometer 2 kg Fire class: A, B, C Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

467 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.00)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powder fire extinguisher PD2 GAM

  • Extinguishing agent type: Powder
  • Capacity: 2 kg
  • Fire class A, B, C
  • Class A13, B70

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.
  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.
  • 'Symbol of a burning stick or candle with the letter C. Icon for fire alarm or fire protection.'<br><br>Note: This is a direct translation into British English, maintaining the original meaning and structure.

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Red

Features

Manometer

Capacity

2 kg

Class

A13

B70

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 893586 Gloria PD2GAM Powder Manometer 2 kg Fire class: A, B, C Content 1 pc(s)

Description

Powder fire extinguisher with pressure gauge according to DIN EN 3 of motor vehicles, with 2 kg extinguishing powder suitable for fire extinguishing classes A, B and C. Compact design with easy-to-operate pressure lever valve.

This text is machine translated.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)