• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glorious DJ Record Rack 330 Turntable stand MDF

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Glorious Record Rack 330 black vinyl station

  • Elaborate vinyl station with 2-part layout
  • Combination of Record Box 230 and Record Box Advanced 110.
  • For up to 330 plates in 12'' format
  • Beveled pages for quick access to the records
  • Particularly stable design in contrast to conventional furniture solutions
  • Easy to set up with just a few simple steps
  • Optically matched to the Glorious Mix Station and Mix Extension
  • Supplied without decoration (12'' records)

Technical specifications

Product type

Turntable stand

Material

MDF

Factory colour

Black

Width

356 mm

Height

956 mm

Length

342 mm

Weight

12.7 kg

Dim

(L x W x H) 342 x 356 x 956 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126974 Glorious DJ Record Rack 330 Turntable stand MDF

Description

Glorious Record Rack 330 black
The Record Rack 330 is an advanced vinyl station with 2-part layout, which was created by combining the Record Box 230 with the Record Box Advanced 110 and offers space for up to 330 disks in 12'' format. Thanks to the beveled sides, a quick access to the records is made possible. The Record Rack 330 is therefore ideally suited for record stores and DJs who need direct access to their records or the domestic vinyl collection. Compared to conventional furniture solutions, the rack offers a particularly robust design and can also be set up very easily. The clear storage solution is made of solid wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)