• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GHPHTC 01 B Headphone stand Steel, Plastic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity HPHTC01B-headphone holder for table mounting

  • Steel collar with holder made of plastic
  • For 1-2 headphone or headset
  • 2 convenient cable slots
  • Clamping screw with protective-plastic sharpening

Technical specifications

Product type

Headphone stand

Material

Steel

Plastic

Factory colour

Black

Green

Max. height

45 cm

Height (min.)

5 cm

Width

60 mm

Length

100 mm

Weight

250 g

Dim

(L x W) 100 mm x 60 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507349 Gravity GHPHTC 01 B Headphone stand Steel, Plastic

Warranty Terms

Warranty Terms 1507349 Gravity GHPHTC 01 B Headphone stand Steel, Plastic

Description

The holder can be mounted on all table tops with 5 to 45 mm thick clamping, so that your headphones are always ready to hand. In two practical cut-outs can connection cables properly hung up, and the plastic end of the clamp screw protects against scratches.

This text is machine translated.

Features

  • Product Type: Headphone Holder
  • Material: plastic, steel
  • Mounting options: Table
  • Colour: Black
  • Support Width: 60 mm
  • Support Depth: 100 mm
  • Change rings: Yes
  • Black Ring included in the set.

More interesting products

(*All information is plus legal VAT)