
Highlights & Details
GMKtec G11-3 AMD Ryzen™ Embedded R2514 16+256GB Mini PC
- AMD Ryzen Embedded R2514 4 core(s) / max. 3.7 GHz
- RAM: 16 GB DDR4 RAM
- 256 GB SSD
- AMD Radeon Graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
G11-3
- CPU series
AMD Ryzen Embedded
- CPU
AMD Ryzen Embedded R2514
- Processor/type
R2514
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
4 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Headphone jack (3.5 mm)
USB C®
- Factory colour
Silver
- Width
128.5 mm
- Height
51 mm
- Depth
127 mm
- Weight
480 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3840601 GMKtec Mini PC G11-3 AMD Ryzen™ Embedded R2514 16+256GB AMD Ryzen Embedded R2514 3.7 GHz 16 GB RAM 256 GB SSD AMD Radeon
Description
Robust embedded design
The processor is specially designed for long-term stability and security, WAS makes it ideal for continuous use in office environments.
Local KI and multi-display
The system enables easy deployment of local AI workloads and supports three times 4K video output over two HDMI ports and USB-C®.
Stable network connection
Two 2.5G high-speed LAN ports ensure a resilient and balanced network infrastructure for demanding server tasks.
This text is machine translated.
Features
- Three customizable power modes: Provides manual or dynamic power scaling to adapt to different usage scenarios:
- 15W silent mode
- Balanced mode: 20W
- Performance mode: 25W (peak power up to 35W)
- Advanced, silent cooling system: Uses a single high efficient heat pipe in combination with a single fan, which is optimized for particularly silent operation.
- Enormous memory expansion: Equipped with two M.2 2280 slots (PCIe 3.0), which support a total memory expansion up to 16 TB (2 × 8 TB).
- Modern wireless connectivity: Integrates a AMD RZ616 radio module that provides Wi-Fi 6E (up to 2.4 Gbps bandwidth) and Bluetooth 5.2.
- Extensive I/O features: Fast front and rear USB 3.2 ports and dedicated physical security features such as a hardware Kensington (lock slot) socket.
Scope of delivery
- GMKtec NucBox G11 mini PC
- HDMI Cable
- Power supply unit
- VESA-bracket.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































