
Highlights & Details
GMKtec NucBox G10 Mini PC
- AMD Ryzen 5 3500U 4 core(s) / max. 3.7 GHz
- RAM: 16 GB DDR4 RAM 2400 MHz
- 256 GB SSD
- AMD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
G10
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 3500U
- Processor/type
3500U
- Processor cores (No.)
4 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
3.7 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
2400 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Audio 2.0 (3.5 mm jack)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
103 mm
- Height
98 mm
- Depth
42 mm
- Weight
284 g
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558462 GMKtec Mini PC NucBox G10 AMD Ryzen 5 3500U 3.7 GHz 16 GB RAM 256 GB SSD AMD Win 11 Pro G10
Description
Features
- Core Performance
- Processor (CPU): AMD Ryzen™ 5 3500U (4 Cores / 8 Threads)
- Architecture: 12nm process
- Clock Speed: Up to 3.7GHz
- Cache: 4MB L3
- Power (TDP): 25W (Configurable up to 35W)
- Graphics (GPU): Integrated Radeon™ Vega 8 (1200 MHz)
- Memory & Storage
- RAM: 16GB DDR4 SO-DIMM (2400 MT/s)
- Expandability: Supports up to 64GB
- Primary Storage: 512GB or 1TB M.2 2280 NVMe (PCIe 3.0)
- Expansion Potential: Dual M.2 2280 PCIe slots supporting up to 16TB total (8TB per slot)
- Display Output (Triple Display Support)
- HDMI: 1x HDMI 2.1 (4K @ 60Hz)
- DisplayPort: 1x DP 1.4 (4K @ 60Hz)
- USB-C®: 1x USB-C® (4K @ 30Hz)
- Connectivity & Networking
- Wired LAN: 1x RJ45 Gigabit Ethernet (Supports 2500M / 1000M / 100M / 10M)
- Wireless: WiFi 5 (Realtek RTL8822CE 802.11 ac/a/b/g/n)
- WiFi Speed: Up to 866.7 Mbps
- Bluetooth: BT 5.0
- I/O Interfaces & Ports
- USB Type-A: * 2x USB 3.2 Gen 1 (5Gbps)
- 1x USB 2.0
- USB Type-C: * 1x Full-featured USB-C® (Supports DisplayPort / Data / Power Delivery)
- 1x Dedicated USB-C® for charging
- Audio: 1x 3.5mm Combo Jack (CTIA standard)
Scope of delivery
- G10 Mini PC
- HDMI cable
- Power adapter
- VESA stand
- Manual
Hints
System requirements
- Windows 11 Pro
Frequently Bought Together
(*All information is plus legal VAT)€ 798.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































