
Highlights & Details
GMKtec Nucbox M8 Mini PC
- AMD Ryzen 5 Pro 6650H 6 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM 6400 MHz 512 GB SSD
- AMD Radeon™ 660M
- Windows® 11 Pro
- Experience Powerful Performance in a Minimalist Design: The GMKtec M8 combines a robust AMD Ryzen 5 PRO 6650H processor and fast LPDDR5X RAM into a machine that is roughly 1/40th the size of a traditional desktop, delivering a powerful yet space-saving solution.
- Premium, Award-Winning Aesthetics: Crafted by a Red Dot Award-winning design team, this Mini PC features a sleek all-metal construction with a floating "C-shaped" chassis and dynamic lighting, offering a futuristic and premium look that fits any modern workspace.
- Advanced Thermal Management for Stability: The innovative "Arctic Ocean" dual-fan cooling system utilizes a vapor chamber and dedicated airflow channels to efficiently manage heat, ensuring the CPU, SSD, and memory remain stable and whisper-quiet under heavy creative or gaming loads.
- Next-Generation Connectivity and Expandability: It includes a full-function USB4 port (40Gbps, 100W Power Delivery, and DisplayPort 1.4) and a specialized OCuLink port for powerful external GPU expansion, ready for the most demanding peripherals and upgrades.
- Optimized for Multitasking and High-Speed Networking: The device supports triple 4K or 8K displays simultaneously and features dual 2.5G LAN ports and Wi-Fi 6E, providing exceptional speed and reliability for professionals, streamers, and gamers.
Technical specifications
- Product type
Mini PC
- Model
M8
- Display resolution
3840 x 2160 Pixel
- CPU series
AMD Ryzen 5 Pro
- CPU
AMD Ryzen 5-7640HS Processors with Radeon™ Graphics, 6 cores and 12 threads, TSMC 4nm FinFET process, 4.3G main frequency, MAX5.0G6MB L2 Cache/16 MB L3 Cache, TDP 35W-54W, max 60W
- Processor/type
6650H
- Processor cores (No.)
6 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- No. of processor P cores
6
- CPU efficiency core base clock speed
3.3 GHz
- CPU performance core base clock speed
3.3 GHz
- CPU performance core boost clock
4.5 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 660M
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe 3.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
PCIe 3.0 x4
- Hard drive
0 GB
- HDD 1 type
SSHD
- Drive
w/o hard drive
- Hard disk drive 2 connection
M.2 PCIe NVMe 4.0 x4
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of MiniHDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Audio 2.0 (3.5 mm jack)
- Factory colour
Silver-black
- Width
107 mm
- Height
111 mm
- Depth
63 mm
- Weight
490 g
- PSU power
100 W
- Software included
Window 11 Pro
- Operating system (Version)
Windows® 11 Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558531 GMKtec Mini PC Nucbox M8 AMD Ryzen 5 Pro 6650H 4.5 GHz 16 GB RAM 512 GB SSD AMD Radeon™ 660M Win 11 Pro M8
Signal word
GHS / P Statements
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Description
Features
- Processor: AMD Ryzen™ 5 PRO 6650H (6 Cores, 12 Threads, up to 4.5GHz)
- Graphics: AMD Radeon™ 660M Integrated GPU (RDNA 2 Architecture)
- Memory (RAM): High-speed LPDDR5X 6400MHz (16GB onboard standard)
- Storage: PCIe 4.0 NVMe SSD (Up to 1TB installed, expandable to a massive 8TB via dual M.2 2280 slots)
- Display Support: Triple-display output (HDMI + DP + USB4) supporting up to 8K@60Hz resolution.
- Cooling: "Arctic Ocean" Dual-Fan Cooling System with vapor chamber and copper heat pipes.
- Power Modes: Three selectable power profiles:
- Silent (28W),
- Balanced (35W),
- Performance (40W).
- High-Speed Ports: 1x USB4 (Full-function, 40Gbps, 100W PD), 1x OCuLink (PCIe Gen4 ×4 for eGPU/storage).
- Networking Dual 2.5G LAN Ports (RTL8125BG) and Wi-Fi 6E, Bluetooth 5.2.
- Operating System: Windows 11 Pro pre-installed.
Scope of delivery
- M8 Mini PC
- HDMI cable
- Power adapter
- VESA stand
- Manual
Hints
System requirements
- Windows 11 Pro
Frequently Bought Together
(*All information is plus legal VAT)€ 840.04€ 810.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































