
Highlights & Details
Lead nonwoven battery P12V600
- maintenance-free
- Excellent high current performance
- Optimized for short unloading
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 15.4 mΩ
- Short-circuit current 824 A
- Dim
(W x H x D) 169 x 175 x 128 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
24 Ah
- Height
175 mm
- Weight
9.5 kg
- Content
1 pc(s)
- Type
P12V600
- Rechargeable
Yes
- Connector
M6 connector
- Depth
128 mm
- Width
169 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 199100
- Pin type
M-M6
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 617797 GNB Sprinter P12V600 NAPW120600HP0MA VRLA 12 V 24 Ah AGM (W x H x D) 169 x 175 x 128 mm M6 connector Maintenance-free, V
Security datasheet
Security datasheet 617797 GNB Sprinter P12V600 NAPW120600HP0MA VRLA 12 V 24 Ah AGM (W x H x D) 169 x 175 x 128 mm M6 connector Maintenance-free, V
Description
Features
- (No topping up) Maintenance-free
- over the entire service life
- Excellent high current performance high compressive, absorbent glass mat separator (AGM) technology
- Optimized for short unloading
- Very low self storage life
- Short recharge times
- Design Life: 12 years
- High Performance EUROBAT classification
- grid plates in excellent lead-calcium alloy for best corrosion resistance
- Very low gassing due to internal gas recombination rate of 99%
- outstanding power density
- Designed in consideration of the IEC 60896-21 / -22
- Completely recyclable
- UL (underwriters Laboratories) certified
- Proposal has no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)
Hints
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































