
Highlights & Details
Lead-acid battery
- High performance and long life
- Maintenance-free and high current resistant
- Flame-retardant casing
- This text is machine translated.
Technical specifications
- Temperature range -15 to +50 oC
- Internal resistance 9.4 mΩ
- Max. Discharge current 300 A
- Charging current 8 A max.
- ABS casing material
- Dim
(W x H x D) 181 x 167 x 76 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
20 Ah
- Height
167 mm
- Weight
6.8 kg
- Content
1 pc(s)
- Type
HRL 1280W high-rate longlife
- Rechargeable
Yes
- Connector
M5 connector
- Depth
76 mm
- Width
181 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
I1
Documents & Downloads
Datasheet
Datasheet 2289411 CSB Battery HRL 1280W high-rate longlife HRL1280W-FR VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Main
Datasheet 2289411 CSB Battery HRL 1280W high-rate longlife HRL1280W-FR VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Main
Security datasheet
Security datasheet 2289411 CSB Battery HRL 1280W high-rate longlife HRL1280W-FR VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Main
Description
This text is machine translated.
Features
- Maintenance free
- Leak-proof
- Insulated seal
- Can be used in any position
- Service life 8 to 10 years
- High reliability - Low self-discharge
- Flame-retardant housing UL 94-V0
- Low internal resistance
- UL1989-tested
- High quality materials
- Conforms to IATA/ICAO special requirement A67
- Classified according to MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 235.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































