
Highlights & Details
Lead-acid battery
- High performance and long service life.
- Maintenance-free and resistant to high current
- low flammability
Technical specifications
- Temperature range -15 to +50 °C.
- Internal resistance 8.1 mΩ
- Max. Discharge current 225 A
- Charging current 11 A max.
- Dim
(W x H x D) 166 x 175 x 125 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
28 Ah
- Height
175 mm
- Weight
9.9 kg
- Content
1 pc(s)
- Type
HRL 12110W high-rate longlife
- Rechargeable
Yes
- Connector
M5 connector
- Depth
125 mm
- Width
166 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
I1
Documents & Downloads
Datasheet
Datasheet 2289412 CSB Battery HRL 12110W high-rate longlife HRL12110W-FR VRLA 12 V 28 Ah AGM (W x H x D) 166 x 175 x 125 mm M5 connector M
Datasheet 2289412 CSB Battery HRL 12110W high-rate longlife HRL12110W-FR VRLA 12 V 28 Ah AGM (W x H x D) 166 x 175 x 125 mm M5 connector M
Security datasheet
Security datasheet 2289412 CSB Battery HRL 12110W high-rate longlife HRL12110W-FR VRLA 12 V 28 Ah AGM (W x H x D) 166 x 175 x 125 mm M5 connector M
Description
This text is machine translated.
Features
- Maintenance free
- Leak-proof
- Insulated seal
- You can use it in any position
- Service life of 8 to 10 years
- High reliability
- Low self discharge
- Flame resistant according to UL 94 V-0
- Low internal resistance
- UL 1989-tested
- High quality materials
- Corresponds to the IATA/ICAO special provision A67
- Classified by MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 265.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































