
Highlights & Details
Lead battery BTDC4.2 Blue Top wrappers cells execution
- 15 times Vibration
- Very robust and durable
- Leakproof mount in almost all positions
- Dual-Power - Power Verso confining battery optimized for discharge and Start
Technical specifications
- Cold-start current at 18 °C: 765 A
- Start current at 0°C: 870A
- Discharge time at 25 A: 120 min
- Internal resistance: 0,0028 Ohm
- Dim
(W x H x D) 254 x 200 x 175 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
55 Ah
- Height
200 mm
- Weight
19.7 kg
- Content
1 pc(s)
- Type
BTDC4.2
- Rechargeable
Yes
- Connector
Cone pin
M5 connector
- Depth
175 mm
- Width
254 mm
- Features
Maintenance-free
Cylindrical type
- Pin type
A-pin dual thread 5/16"
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 251885 Optima Batteries BTDC4.2 8162530008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Mainten
Information
Information 251885 Optima Batteries BTDC4.2 8162530008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Mainten
Security datasheet
Security datasheet 251885 Optima Batteries BTDC4.2 8162530008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Mainten
Description
Features
- Maintenance-free
- High cycle stability
- Fast charge
- Low self-discharge
- Good performance at extreme temperatures
- times longer than conventional batteries
- Low internal resistance
- More power in the first 1, 2, 5 and 10 s at the start of the vehicle relative to conventional lead-acid batteries the same size
- a constant power output ensures smooth operation even during discharge
- Ideal for seasonal use. Each time a trouble-free starting of the engine after storage in a charged state up to 12 months (or lower) at room temperature
- 15 times more resistant to vibration than other batteries
- Leakproof mount in almost all situations
- corrosion resistant poles
- Impact-resistant and UV-resistant polypropylene housing
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 520.98*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































