
Highlights & Details
Lead-acid battery
- Innovative thin plate technology
- Maintenance-free and resistant to high current
- low flammability
Technical specifications
- Temperature range -15 to +50 °C.
- Internal resistance 16.6 mΩ
- Max. Discharge current 450 A.
- Max. charging current 3.8 A
- Dim
(W x H x D) 151 x 99 x 65 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
9.6 Ah
- Height
99 mm
- Weight
2.5 kg
- Content
1 pc(s)
- Type
UPS 12460 high-rate
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
65 mm
- Width
151 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
F2
Documents & Downloads
Datasheet
Datasheet 2247816 CSB Battery UPS 12460 high-rate UPS12460F2 VRLA 12 V 9.6 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main
Datasheet 2247816 CSB Battery UPS 12460 high-rate UPS12460F2 VRLA 12 V 9.6 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main
Security datasheet
Security datasheet 2247816 CSB Battery UPS 12460 high-rate UPS12460F2 VRLA 12 V 9.6 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main
Description
This text is machine translated.
Features
- Maintenance free
- Innovative thin plate technology
- Leak-proof
- Insulated seal
- You can use it in any position
- Service life up to 5 Years
- High reliability
- Low self discharge
- Flame resistant according to UL 94 V-0
- Low internal resistance
- UL 1989-tested
- High quality materials
- Corresponds to the IATA/ICAO special provision A67
- Classified by MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 165.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































