
Highlights & Details
Lead-acid battery EVH 12150
- High cycle stability and maintenance-free
- Long life and high reliability
- Low internal resistance
- This text is machine translated.
Technical specifications
- Temperature range -15 to +50 oC
- Internal resistance 10.5 mΩ
- Max. Discharge current 180 A
- Max charging current 4.5 A
- ABS casing material
- Dim
(W x H x D) 151 x 102 x 98 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
15 Ah
- Height
102 mm
- Weight
4.6 kg
- Content
1 pc(s)
- Type
EVH 12150
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
98 mm
- Width
151 mm
- Features
High number of charge cycles
Maintenance-free
Low self-discharge levels
- Pin type
F2
Documents & Downloads
Datasheet
Datasheet 1667529 CSB Battery EVH 12150 EVH12150X3 VRLA 12 V 15 Ah AGM (W x H x D) 151 x 102 x 98 mm 6.35 mm blade terminal High number of
Datasheet 1667529 CSB Battery EVH 12150 EVH12150X3 VRLA 12 V 15 Ah AGM (W x H x D) 151 x 102 x 98 mm 6.35 mm blade terminal High number of
Security datasheet
Security datasheet 1667529 CSB Battery EVH 12150 EVH12150X3 VRLA 12 V 15 Ah AGM (W x H x D) 151 x 102 x 98 mm 6.35 mm blade terminal High number of
Description
This text is machine translated.
Features
- Fixed cycle
- maintenance-free
- Leak-proof
- Insulated seal
- Can be used in any position
- Long life and high reliability - Low self-discharge
- Low internal resistance
- UL1989-tested
- High quality materials
- Conforms to IATA/ICAO special requirement A67
- Classified according to MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 195.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































