
Highlights & Details
Lead-acid battery EVH70142
- High cycle stability and maintenance-free
- Long life and high reliability
- Low internal resistance
- This text is machine translated.
Technical specifications
- Temperature range -15 to +50 oC
- Internal resistance 7.2 mΩ
- Max. Discharge current 320 A
- Charging current 7.2 A max.
- ABS casing material
- Dim
(W x H x D) 181 x 170 x 76 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
24 Ah
- Height
170 mm
- Weight
7.55 kg
- Content
1 pc(s)
- Type
EVH 12240
- Rechargeable
Yes
- Connector
M5 connector
- Depth
76 mm
- Width
181 mm
- Features
High number of charge cycles
Maintenance-free
Low self-discharge levels
- Pin type
I1
Documents & Downloads
Datasheet
Datasheet 1667530 CSB Battery EVH 12240 EVH12240 VRLA 12 V 24 Ah AGM (W x H x D) 181 x 170 x 76 mm M5 connector High number of charge cycl
Datasheet 1667530 CSB Battery EVH 12240 EVH12240 VRLA 12 V 24 Ah AGM (W x H x D) 181 x 170 x 76 mm M5 connector High number of charge cycl
Security datasheet
Security datasheet 1667530 CSB Battery EVH 12240 EVH12240 VRLA 12 V 24 Ah AGM (W x H x D) 181 x 170 x 76 mm M5 connector High number of charge cycl
Description
This text is machine translated.
Features
- Fixed cycle
- maintenance-free
- Leak-proof
- Insulated seal
- Can be used in any position
- Long life and high reliability - Low self-discharge
- Low internal resistance
- UL1989-tested
- High quality materials
- Conforms to IATA/ICAO special requirement A67
- Classified according to MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 250.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































