
Highlights & Details
Lead-acid battery EVH 12390
- Cycles and is maintenance free
- Long life and high reliability
- Low internal resistance and flame resistant
Technical specifications
- Temperature range -15 to +50 °C
- Internal resistance 11.7 mΩ
- Max. Discharge current 400 A
- Max charging current 11.7 A
- Dim
(W x H x D) 196 x 178 x 155 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
39 Ah
- Height
178 mm
- Weight
11.5 kg
- Content
1 pc(s)
- Type
EVH 12390
- Rechargeable
Yes
- Connector
M6 connector
- Depth
155 mm
- Width
196 mm
- Features
High number of charge cycles
Maintenance-free
Low self-discharge levels
- Pin type
B5
Documents & Downloads
Datasheet
Datasheet 1667531 CSB Battery EVH 12390 EVH12390 VRLA 12 V 39 Ah AGM (W x H x D) 196 x 178 x 155 mm M6 connector High number of charge cyc
Datasheet 1667531 CSB Battery EVH 12390 EVH12390 VRLA 12 V 39 Ah AGM (W x H x D) 196 x 178 x 155 mm M6 connector High number of charge cyc
Security datasheet
Security datasheet 1667531 CSB Battery EVH 12390 EVH12390 VRLA 12 V 39 Ah AGM (W x H x D) 196 x 178 x 155 mm M6 connector High number of charge cyc
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Leak-proof
- Insulated seal
- You can use it in any position
- Long life and high reliability
- Low self discharge
- Flame resistant according to UL 94 V-0
- Low internal resistance
- UL 1989-tested
- High quality materials
- Corresponds to the IATA/ICAO special provision A67
- Classified by MG Amendment 27
Frequently Bought Together
(*All information is plus legal VAT)€ 285.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































