
Highlights & Details
Lead battery NPL 100-12
- 10 years durability
Technical specifications
- Dim
(W x H x D) 407 x 240 x 172 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
100 Ah
- Height
240 mm
- Weight
39000 g
- Content
1 pc(s)
- Type
NPL100-12
- Rechargeable
Yes
- Connector
M10 connector
- Depth
172 mm
- Width
407 mm
- Features
Maintenance-free
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 250862 Yuasa NPL100-12 NP100-12 VRLA 12 V 100 Ah AGM (W x H x D) 407 x 240 x 172 mm M10 connector Maintenance-free
Security datasheet
Security datasheet 250862 Yuasa NPL100-12 NP100-12 VRLA 12 V 100 Ah AGM (W x H x D) 407 x 240 x 172 mm M10 connector Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 530.98*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































