• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 95546 RJ45 Patch cable CAT 5e SF/UTP 1.5 m Grey CCAW 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
1.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

733 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay 95546 RJ45 Patch cable CAT 5e SF/UTP 1.5 m Grey CCAW 1 pc(s)

  • Double shielded CAT 5e LAN cable assembled
  • 2x RJ45-plugs for connecting the network components

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

1.5 m

Factory colour

Grey

Connector version

straight

Cable features

CCAW

24/7 (stranded)

Cable use

Networks

Version

Connection cable

Cable design

Round

CCA

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192433 Goobay 95546 RJ45 Patch cable CAT 5e SF/UTP 1.5 m Grey CCAW 1 pc(s)

Description

Copper-laminated aluminum conductor (CCA)
Our CAT cables transmit signals of maximum quality at extreme speed and ensure a stable connection. High-quality inner conductor, robust cable casing and form-fitting plug characterize our connecting cables and plugs. Goobay always has the right product for your network application - both for the home as well as the office network. Simple. Everything. Suitable

This text is machine translated.

Features

  • Foil and wire-braid overall shielding (SF/UTP) protects against external interference sources and enables an ideal signal distribution with minimum losses
  • High-quality, copper-clad aluminum conductor (CCA) and gold-plated contact surfaces guarantee an excellent, efficient network connection
  • Latch protection at the RJ45-plugs prevents the latch becoming jammed or broken, in order to ensure a reliable Internet connection
  • CAT-5e network cable suitable for Gigabit Ethernet with speeds up to 10/100/1000 Mbit/s.
  • Network connector: In pairs according to EIA/TIA 568B, cable structure: Twisted pair cables
  • Length specification of the Ethernet cable is noted on the molded Slimline bend relief on the straight plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)