
Google Pixel 11 Pro XL 512 GB Black EEC B (A - G) 17.3 cm (6.8 inch) Smartphone
Highlights & Details
Google pixel 11 Pro XL 17.3 cm (6.8") Dual-SIM Android 17 5G USB-C type 16 GB 512 GB 5115 mAh black
- Screen size diagonal 17.3 cm (6.8 inch)
- 1344 x 2992 Pixel
- RAM: 16 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 42 MP
- Black
- Android™ 17
Technical specifications
- Display resolution 1344 x 2992 pixels
- Native aspect ratio: 20:9
- Contrast ratio: 2,000,000 : 1
- Processor family: Google
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- Bluetooth version: 6.0
- USB-plug USB type-C
- Form factor: Bars
- Product type
Smartphone
- Type
Pixel 11 Pro XL
- GSM standard
5G
- Factory colour
Black
- Operating system (Version)
Android™ 17
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.8 inch
- Display resolution
1344 x 2992 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
42 MP
16 GB
- Memory capacity
512 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- 5G frequency band
850 MHz
900 MHz
1800 MHz
1900 MHz
- Battery capacity
5115 mAh
- Data transfer
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass Victus 2™
OLED
120 Hz refresh rate
Emergency SOS via satellite
NFC
IP68
Face recognition
Fingerprint scanner
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
76.5 mm
- Height
162.7 mm
- Depth
8.5 mm
- Weight
226 g
B (A - G)
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
45 W
- Display properties
OLED
- Fingerprint
Yes
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Wireless charging
yes
- Colour depth
24 Bit
- Portrait mode
yes
- Position location
yes
- Second rear camera resolution (numeric)
48 MP
- Rear camera aperture number
1.68
- Second rear camera aperture number
1.7
- Front camera aperture number
2.2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Third rear camera resolution (numeric)
48 MP
- Third rear camera aperture number
2.8
- Rear camera flash
yes
- Rear camera field of view (FOV) angle
82°
- Second rear camera field of view (FOV) angle
123°
- Front camera field of view (FOV) angle
103°
- Panorama
yes
- Third rear camera field of view (FOV) angle
23°
- NavIC
yes
- Maximum display brightness (HDR)
2400 cd/m²
- Macro photography
yes
- Emergency SOS (satellite)
yes
- Portrait Lighting
yes
- Flicker sensor
yes
- Slow motion mode
yes
3010 min
1000
- Number of microphones
3
- Optical zoom
10 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820538 Google Pixel 11 Pro XL 512 GB Black EEC B (A - G) 17.3 cm (6.8 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










