
Google Pixel 9a 256 GB Black EEC B (A - G) 16 cm (6.3 inch) Smartphone

Highlights & Details
Google Pixel 9a 16 cm (6.3") Dual-SIM Android 15 5G USB-C 8 GB 256 GB 5100 mAh black
- Screen size diagonal 16 cm (6.3 inch)
- 2424 x 1080 Pixel
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 48 MP
- Front camera resolution: 13 MP
- Black
- Android™ 15
Technical specifications
- Display resolution 1080 x 2424 pixels
- Native aspect ratio: 20:9
- Contrast ratio 1000000:1
- Pixel density: 422.2 ppi
- Processor family: Google
- Rear camera resolution (numeric): 48 MP
- NanoSIM + eSIM card type
- WLAN standards Wi-Fi 6E (802.11ax)
- Bluetooth version: 6.0
- USB-plug USB type-C
- Form factor: Bars
- Installed operating system: Android 15
- USB Type-C charging port: Yes
- Battery life per cycle:3139 min.
- Battery life in cycles: 1000
- Reliability class in case of repeated free fall: A.
- Reproducibility class B
- Product type
Smartphone
- Type
Pixel 9a
- GSM standard
5G
LTE/4G
- Factory colour
Black
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2424 x 1080 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
13 MP
8 GB
- Memory capacity
256 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- Data transfer
HSPA+
HSDPA
LTE
5G
UMTS
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
- Built-in GPS
Yes
IP68
- Width
73.3 mm
- Height
154.7 mm
- Depth
8.9 mm
- Weight
185.9 g
B (A - G)
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
27 W
- Fingerprint
Yes
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Glass, metal, plastic
- Processor/type
Tensor G4
- UKCA
yes
- Wireless charging
yes
- AC adapter included
no
- Fingerprint resistant
yes
- Colour depth
24 Bit
- GLONASS
yes
- Image stabilizer
yes
- Portrait mode
yes
- Coprocessor
yes
- Magnetic sensor
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
13 MP
- MIMO
yes
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Rear camera flash
yes
- Rear camera pixel size
1.7 µm
- Second rear camera pixel size
2.2 µm
- Front camera pixel size
2.2 µm
- Rear camera field of view (FOV) angle
82°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
96°
- Panorama
yes
- NavIC
yes
- Maximum display brightness (HDR)
1800 cd/m²
- Maximum display brightness (Outdoor)
2700 cd/m²
- Macro photography
yes
- Emergency SOS (satellite)
yes
- Stereo recording
yes
- Slow motion mode
yes
- Wind noise reduction
yes
- Number of microphones
2
- Maximum frame rate
240 fps
- Barometer
yes
- RAM capacity
8 GB
- Proximity sensor
yes
- Ambient light sensor
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3436370 Google Pixel 9a 256 GB Black EEC B (A - G) 16 cm (6.3 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3436370 Google Pixel 9a 256 GB Black EEC B (A - G) 16 cm (6.3 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












