• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gooseneck Speech microphone Monacor EMG-500P Transfer type (details):Direct

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System: Electret/kidney
  • Frequency range 80-16000 Hz
  • Impedance 250 Ohm
  • Sensitivity 5 mV/Pa/1 kHz
  • Max. sound pressure 130 dB
  • Power supply: 9-48 VDC , phantom
  • Permissible operating temperature: 0-40 °C.
  • Dimensions: Dia. 19 mm x 480 mm
  • Weight: 194 g
  • Connection: XLR
Product type

Speech microphone

Type

Gooseneck

Transfer type

Direct

Interfaces

XLR

UKCA

yes

Description

Features

  • Electret gooseneck microphone
  • Cardioid characteristic
  • Microphone windscreen
  • 3-pin XLR plug
  • Total length 480 mm
  • This text is machine translated.