• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Speech microphone Monacor HSE-70A/SK Transfer type (details):Corded

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System: Back electret/ball
  • Frequency range 20-20000 Hz
  • Impedance 2 kOhm
  • Sensitivity 5.6 mV/Pa/1 kHz
  • Max. Sound pressure 140 dB
  • Power supply 0.8-5 VDC
  • Permissible operating temperature: 0-40 °C.
  • Dimensions: -
  • Weight: 6 g
  • Connection: 2.5 mm stereo Klinke2 connection adapter
Product type

Speech microphone

Type

Headset

Transfer type

Corded

Dim
Interfaces

Mini XLR

Description

Features

  • Universal range of beige head/ear hook microphones for adapter systems. Suitable for IMG Stage Line and JTS pocket transmitters using the supplied adapter. Additional connection adapters are available separately for devices from other manufacturers. Ultra-light miniature earloop microphone with HQ capsule, optically subtle spherical characteristics - acoustically present! The HSE-70A/SK is state-of-the-art in appearance, technology and sound! All areas of application where optimum intelligibility and accentuated sound are important are the ideal application for this over-the-ear microphone. The sound-optimized HQ-Back electric capsule in spherical characteristic manufactured in Europe gives voices an almost unequaled brilliance. It also forgives even a not so optimal positioning to the mouth and always delivers a sound quality at a high level. The innovative, almost invisible One-ear attachment with ear clip and ear clip support maximizes the wearing comfort and offers perfect hold. Where headband-based systems are more difficult, this microphone is the solution. Separate headphones can also be used at the same time without any problem, without creating an unpleasant wearing feeling. Special technical feature: The connection cable is detachable and can be replaced by the spare connection cable HSE-70C. The microphone can be operated on wireless transmission systems from other manufacturers using optionally available adapters
  • Wide-band transmission range
  • Very comfy
  • Stable position
  • Drip ring (protects the capsule from moisture)
  • Sweat-resistant, detachable connection cable with 2.5 mm stereo jack plug
  • Compatible with all TXS-. . . HSE (3-pin mini XLR) and JTS pocket transmitters (4-pin mini XLR) with the enclosed adapter
  • Optional adapters enable multi-vendor use
  • External power supply e.g. via the phantom power adapter EMA-1 or EMA-300P
  • WindschutzTools4music 03/2012 The IMG Stage Line HSE-70A/SK is characterized by a very good price-performance ratio - a clear "budget tip" from the editor. Delivers the most balanced and practical sound. In short: Those who currently want to invest in new headsets with good price-performance ratio for day-to-day business should try the HSE-150/SK and the Earset HSE-70A/SK in a personal test environment."+ Connection cable removable and interchangeable+ comfortable to wear+ sound+ microphone almost invisible+ very affordable price+ stable case included in the delivery + two sealing filters enclosed as a replacement"
  • This text is machine translated.