• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gooseneck Speech microphone Monacor EMG-600P Transfer type (details):Direct

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System: electret/Cardioid
  • Frequency range: 100-1 6000 Hz
  • Impedance: 1000 Ohm
  • Sensitivity: 4mV/Pa/1kHz
  • Max. Sound pressure: -
  • Power supply: 3-9 V dc, external uberoptionales power supply
  • Permissible operating temperature: 0-40°C
  • Dimensions: diameter. 13/19 mm x 445 mm.
  • Weight: 190 g
  • Connection: XLR
Product type

Speech microphone

Type

Gooseneck

Transfer type

Direct

Interfaces

XLR

UKCA

yes

Description

Features

  • Electret gooseneck microphone with red light-emitting diodes ring
  • Particularly suitable for the ELA area
  • Cardioid characteristic
  • Microphone windscreen
  • 3-pin XLR connector
  • Total length 445 mm
  • This text is machine translated.